Part Details for 90.003 by Schurter Electronic Components
Overview of 90.003 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 90.003
90.003 CAD Models
90.003 Part Data Attributes
|
90.003
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
90.003
Schurter Electronic Components
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 30A, 1000VDC, 20000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Joule Integral-Nom | 2679 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 240000 ms | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CSA; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 90.003
This table gives cross-reference parts and alternative options found for 90.003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90.003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0SPF030.T | Electric Fuse, 30A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | Littelfuse Inc | 90.003 vs 0SPF030.T |
90.103 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 30A, 1000VDC, 20000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 90.003 vs 90.103 |
0SPF030.HXR | Electric Fuse, 30A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | Littelfuse Inc | 90.003 vs 0SPF030.HXR |