Part Details for 90.26 by FINDER SpA
Overview of 90.26 by FINDER SpA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90.26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7313
|
Newark | Relay Socket, 250V, 10A, Din Rail, Socket Mounting:Din Rail, Panel, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:250V, Product Range:-, Accessory Type:Relay Socket Rohs Compliant: Yes |Finder 90.26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$4.4700 / $6.7100 | Buy Now |
DISTI #
2066-90.26-ND
|
DigiKey | SOCKET FOR 60.12 RELAYS Min Qty: 1 Lead time: 6 Weeks Container: Box |
62 In Stock |
|
$3.6905 / $6.3300 | Buy Now |
DISTI #
71710771
|
RS | DIN -Rail/Panel, Plate Clamp, Socket for 60.12 Relay, Blue, Blue, K70 Series | Finder 90.26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$5.8200 / $6.3900 | Buy Now |
|
Quest Components | 1 |
|
$8.5200 | Buy Now | |
DISTI #
90.26
|
TME | Socket, PIN: 8, 10A, 250VAC, for DIN rail mounting, -40÷70°C, octal Min Qty: 1 | 138 |
|
$4.2100 / $6.7100 | Buy Now |
DISTI #
90.26
|
Relay Specialties | Relay Socket, DIN Rail/Panel8 Pos, Blue, Screw TerminalFor: 60.12 Relays Min Qty: 1 | 7 |
|
$5.5600 | Buy Now |
Part Details for 90.26
90.26 CAD Models
90.26 Part Data Attributes
|
90.26
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
90.26
FINDER SpA
Relay Socket, RELAY, 8 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.614 inch | |
Body Depth | 0.906 inch | |
Body Length | 2.008 inch | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Dielectric Withstanding Voltage | 2000VAC V | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C |