Part Details for 90.AT110.0210 by AOPEN Inc
Overview of 90.AT110.0210 by AOPEN Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HAT1108C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -1.5A 194Mohm Cmfpak6 | |
HAT1107WP-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -4A 88Mohm Wpak |
Price & Stock for 90.AT110.0210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | AT1022TB. ANDROID 8.1, PLASTIC CHASSIS, QUAD CORE CORTEX A17, 1.8G, RK3288, 2GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 14 |
|
$262.0900 | Buy Now |