Part Details for 900-340NFD0-152AA1H by Glenair Inc
Overview of 900-340NFD0-152AA1H by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 900-340NFD0-152AA1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE900-340NFD0-152AA1H
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 900-340NFD0-152AA1H
900-340NFD0-152AA1H CAD Models
900-340NFD0-152AA1H Part Data Attributes:
|
900-340NFD0-152AA1H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
900-340NFD0-152AA1H
Glenair Inc
Rectangular Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-DTL-28840; POLARIZED | |
Body Breadth | 1.278 inch | |
Body Depth | 2.1 inch | |
Body Length | 1.278 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM | |
Straight Connection | YES |