There are no models available for this part yet.
Overview of 900-6 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 900-6 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07J0086
|
Newark | Wood Folding Rule, 1/16" Grd/6Ft X 0.75", Length:6Ft, Width:0.75", Graduations:1/16", Tool Body Material:Wood, Product Range:- Rohs Compliant: Na |Klein Tools 900-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.5500 | Buy Now | |
DISTI #
900-6-ND
|
DigiKey | WOOD FOLDING RULES - INSIDE READ Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$27.9900 | Buy Now | |
DISTI #
247-900-6
|
Mouser Electronics | Measuring Tools Wood Folding Rule, Inside Reading | 0 |
|
$38.5300 / $39.7100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.0800 / $46.1400 | Buy Now |