Part Details for 900-SH-5/03 by WECO Electrical Connectors
Overview of 900-SH-5/03 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 900-SH-5/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | PluginP=5mm PCB Welding Terminal ROHS | 249 |
|
$0.2810 / $0.4784 | Buy Now |
|
LCSC | 7.5A -40+100 PluginP5mm PCB Welding Terminal ROHS | 249 |
|
$0.2867 / $0.4882 | Buy Now |