Part Details for 900-SUN-10/04 by WECO Electrical Connectors
Overview of 900-SUN-10/04 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 900-SUN-10/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70211873
|
RS | Connector, Tab, Tab Connection, SUN, 10 mm, 4, 0.051 in. | WECO 900-SUN-10/04 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6500 | RFQ |
|
Onlinecomponents.com | PCB Tab Connector - 10mm Pitch - 4 Pole RoHS: Compliant | 0 |
|
$0.5720 / $1.8400 | Buy Now |