Part Details for 900-SUN-10/05 by WECO Electrical Connectors
Overview of 900-SUN-10/05 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 900-SUN-10/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70211874
|
RS | Connector, Tab, Tab Connection, SUN, 10 mm, 5, 0.051 in. | WECO 900-SUN-10/05 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.8100 | RFQ |
|
Onlinecomponents.com | PCB Tab Connector - 10mm Pitch - 5 Pole RoHS: Compliant |
25 In Stock |
|
$0.7260 / $1.7900 | Buy Now |
|
Master Electronics | PCB Tab Connector - 10mm Pitch - 5 Pole RoHS: Compliant |
25 In Stock |
|
$0.7260 / $1.7900 | Buy Now |