Part Details for 900-SUN-5/02 by WECO Electrical Connectors
Overview of 900-SUN-5/02 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706EMS-63#TRPBF | Analog Devices | 5-B VID V Progmer for Sun CPUs | |
LTC1706EMS-63#PBF | Analog Devices | 5-B VID V Progmer for Sun CPUs |
Price & Stock for 900-SUN-5/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70211834
|
RS | Connector, Tab, Tab Connection, SUN, 5 mm, 2, 0.051 in. | WECO 900-SUN-5/02 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3260 / $0.4070 | RFQ |
|
Master Electronics | PCB Tab Connector - 5mm Pitch - 2 Pole RoHS: Compliant |
1250 In Stock |
|
$0.3272 / $0.3816 | Buy Now |