Part Details for 900-SUN-5/04 by WECO Electrical Connectors
Overview of 900-SUN-5/04 by WECO Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 900-SUN-5/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-900-SUN-5/04-ND
|
DigiKey | TAB CONNECTOR, 4 P Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7262 / $1.4000 | Buy Now |
DISTI #
70211836
|
RS | Connector, Tab, Tab Connection, SUN, 5 mm, 4, 0.051 in. | WECO 900-SUN-5/04 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7600 | RFQ |
|
Future Electronics | Tab Connectors for Printed Circuit Board 5 mm SUN Version 4 Positions RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$0.7150 / $0.7900 | Buy Now |
|
Onlinecomponents.com | PCB Tab Connector - 5mm Pitch - 4 Pole RoHS: Compliant |
220 In Stock |
|
$0.6450 / $0.8480 | Buy Now |
|
Master Electronics | PCB Tab Connector - 5mm Pitch - 4 Pole RoHS: Compliant |
220 In Stock |
|
$0.6450 / $0.8480 | Buy Now |