There are no models available for this part yet.
Overview of 900-SUN-7.5/02 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706EMS-63#TRPBF | Analog Devices | 5-B VID V Progmer for Sun CPUs | |
LTC1706EMS-63#PBF | Analog Devices | 5-B VID V Progmer for Sun CPUs |
Price & Stock for 900-SUN-7.5/02 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3072-900-SUN-7.5/02-ND
|
DigiKey | TAB CONNECTOR, 2 POLE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5558 / $1.3600 | Buy Now | |
LCSC | Tin Brass Plugin Cold-pressed Terminals ROHS | 1395 |
|
$0.1885 / $0.3738 | Buy Now |
CAD Models for 900-SUN-7.5/02 by WECO Electrical Connectors
Part Data Attributes for 900-SUN-7.5/02 by WECO Electrical Connectors
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WECO ELECTRICAL CONNECTORS INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.236 inch
|
Body Length
|
0.433 inch
|
Connector Type
|
POWER CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
BLADE PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
16 A
|
Reference Standard
|
CSA; UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|