Part Details for 900-SUN-7.5/05 by WECO Electrical Connectors
Overview of 900-SUN-7.5/05 by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706EMS-63#TRPBF | Analog Devices | 5-B VID V Progmer for Sun CPUs | |
LTC1706EMS-63#PBF | Analog Devices | 5-B VID V Progmer for Sun CPUs |
Price & Stock for 900-SUN-7.5/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70211866
|
RS | Connector, Tab, Tab Connection, SUN, 7 mm, 5, 0.051 in. | WECO 900-SUN-7.5/05 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $0.8900 | RFQ |
Part Details for 900-SUN-7.5/05
900-SUN-7.5/05 CAD Models
900-SUN-7.5/05 Part Data Attributes
|
900-SUN-7.5/05
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
900-SUN-7.5/05
WECO Electrical Connectors
Power Connector, 5 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.319 inch | |
Connector Type | POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 16 A | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |