Part Details for 900 by Conductive Containers Inc
Overview of 900 by Conductive Containers Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK1247
|
Newark | Antistatic Open Bin, 9"x4"x4.5", Esd Storage Type:Bin, External Height - Imperial:4.5", External Height - Metric:114.3Mm, External Width - Imperial:4", External Width - Metric:102Mm, External Depth - Imperial:9" Rohs Compliant: Yes |Conductive Containers 900 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 / $3.3400 | Buy Now |