There are no models available for this part yet.
Overview of 9000-41012-0200000 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-1012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 10 Positions, Non GW Compatible LCP. | |
10136654-1012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 10 Positions, Black Color, Non GW Compatible LCP, Tray packing. | |
75844-101-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 22 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 9000-41012-0200000 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5088-9000-41012-0200000-ND
|
DigiKey | MICO PRO ELECTRONIC CIRCUIT PROT Min Qty: 1 Lead time: 16 Weeks Container: Box |
5 In Stock |
|
$110.1670 / $132.2000 | Buy Now | |
DISTI #
867-9000410120200000
|
Mouser Electronics | Circuit Breakers Mico Pro electronic circuit protection, 2 channels, IN: 24 V DC OUT: 24 V DC / 2 A RoHS: Compliant | 0 |
|
$126.9400 | Order Now |