Part Details for 9000-41092-0101000 by Murrelektronik GmbH
Overview of 9000-41092-0101000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 9000-41092-0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-9000-41092-0101000-ND
|
DigiKey | MICO PRO ELECTRONIC CIRCUIT PROT Min Qty: 1 Lead time: 16 Weeks Container: Box |
5 In Stock |
|
$138.5706 / $168.2600 | Buy Now |
DISTI #
867-9000410920101000
|
Mouser Electronics | Circuit Breakers Mico Pro electronic circuit protection, 2 channels, IN: 24 V DC OUT: 24 V DC / 1-2-3-4-5-6-7-8-9-10A RoHS: Compliant | 2 |
|
$171.0800 | Buy Now |
DISTI #
9000-41092-0101000
|
TME | Module: power module, for DIN rail, 24VDC, for DIN rail mounting Min Qty: 1 | 0 |
|
$91.0700 / $99.6100 | RFQ |