There are no models available for this part yet.
Overview of 9000-50-NMODL=2-3/4 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE9000ACPZ-RL | Analog Devices | , Power Quality Monitoring AFE | |
EVAL-ADE9000EBZ | Analog Devices | ADE9000 evaluation board | |
ADE9000ACPZ | Analog Devices | MC, Power Quality Monitoring A |
Price & Stock for 9000-50-NMODL=2-3/4 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-2163-ND
|
DigiKey | ROUND SPACER NYLON 2-3/4" Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6940 | Buy Now | |
DISTI #
761-9000-50-NMOD2.75
|
Mouser Electronics | Standoffs & Spacers Round Spacer Round Unthreaded Spacer, 1" Od, 0.5050" Id, 2-3/4" Length, Nylon, White RoHS: Compliant | 0 |
|
$7.0200 / $9.5300 | Order Now | |
DISTI #
C1S619000167972
|
Chip1Stop | Unclassified | 25 |
|
$3.5600 | Buy Now |