There are no models available for this part yet.
Overview of 90003-5016E by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900034H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
66900-030LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) . | |
10155679-00031LF | Amphenol Communications Solutions | USB TYPE C FEMALE R/A SMT 16PIN 15 |
CAD Models for 90003-5016E by Amphenol FCi
Part Data Attributes for 90003-5016E by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NICKEL PALLADIUM GOLD (30)
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
64
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 90003-5016E
This table gives cross-reference parts and alternative options found for 90003-5016E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90003-5016E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOLC-116-01-L-Q | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 90003-5016E vs FOLC-116-01-L-Q |
51967-30006400AA | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 90003-5016E vs 51967-30006400AA |
5004-564F | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 90003-5016E vs 5004-564F |
51820-31600000BA | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 90003-5016E vs 51820-31600000BA |
51820-31600000BALF | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 90003-5016E vs 51820-31600000BALF |
10089331-102LF | Board Connector, 64 Contact(s), 4 Row(s), Female, LEAD FREE | Amphenol FCi | 90003-5016E vs 10089331-102LF |
50642-1016FCLF | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 90003-5016E vs 50642-1016FCLF |
5004-564FLF | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 90003-5016E vs 5004-564FLF |
90003-1016F | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 90003-5016E vs 90003-1016F |
50201-716HC | Board Connector, 64 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 90003-5016E vs 50201-716HC |