Part Details for 90003-5048H by Amphenol FCi
Overview of 90003-5048H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900034H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
66900-030LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) . | |
10155679-00031LF | Amphenol Communications Solutions | USB TYPE C FEMALE R/A SMT 16PIN 15 |
Part Details for 90003-5048H
90003-5048H CAD Models
90003-5048H Part Data Attributes
|
90003-5048H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
90003-5048H
Amphenol FCi
Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90003-5048H
This table gives cross-reference parts and alternative options found for 90003-5048H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90003-5048H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50748-548EC | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 90003-5048H vs 50748-548EC |
HM1S44FRR000H6LF | Board Connector, 192 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 90003-5048H vs HM1S44FRR000H6LF |
50749-5048EC | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 90003-5048H vs 50749-5048EC |
HM1S44FSR000H4LF | Board Connector, 192 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 90003-5048H vs HM1S44FSR000H4LF |
50819-1048E | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 90003-5048H vs 50819-1048E |
50749-1048EC | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 90003-5048H vs 50749-1048EC |
89038-913 | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 90003-5048H vs 89038-913 |
HM1F44FCP000H8LF | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 90003-5048H vs HM1F44FCP000H8LF |
88957-901LF | Board Connector, 192 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 90003-5048H vs 88957-901LF |
50819-3048F | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 90003-5048H vs 50819-3048F |