Part Details for 9001-100-1080 by Spectrum Control
Overview of 9001-100-1080 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001-100-1080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-9001-100-1080
|
Mouser Electronics | EMI Feedthrough Filters 2.8UF 50V 5A RoHS: Not Compliant | 0 |
|
$70.2200 / $79.1600 | Order Now |
DISTI #
9001-100-1080
|
TTI | EMI Feedthrough Filters 2.8UF 50V 5A Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$39.5700 | Buy Now |
Part Details for 9001-100-1080
9001-100-1080 CAD Models
9001-100-1080 Part Data Attributes
|
9001-100-1080
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
9001-100-1080
Spectrum Control
Data Line Filter, 1 Function(s), 50V, 5A, HERMETIC PACKAGE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | HERMETIC PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 2800000 µF | |
DC Resistance-Max | 0.015 Ω | |
Diameter | 9.779 mm | |
Filter Type | DATA LINE FILTER | |
Height | 19.253 mm | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 5 A | |
Rated Voltage | 50 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 | |
Terminal Finish | Tin/Lead (Sn/Pb) |