Part Details for 9001-35321C00A by Oupiin
Results Overview of 9001-35321C00A by Oupiin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9001-35321C00A Information
9001-35321C00A by Oupiin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 9001-35321C00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 32 Position 2 Row 2.54 mm Male Right Angle Through Hole PCB Mount DIN 41612 Min Qty: 54 Package Multiple: 54 |
54 null |
|
$0.5850 / $0.6450 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 216 Package Multiple: 54 Lead time: 16 Weeks, 0 Days | 540 |
|
RFQ |
Part Details for 9001-35321C00A
9001-35321C00A CAD Models
9001-35321C00A Part Data Attributes
|
9001-35321C00A
Oupiin
Buy Now
|
Compare Parts:
9001-35321C00A
Oupiin
|
Samacsys Manufacturer | OUPIN |