Part Details for 9001BG305 by Schneider Electric
Overview of 9001BG305 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001BG305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001BG305-ND
|
DigiKey | CONTROL STATION 600VAC 5A T-B Min Qty: 1 Lead time: 5 Weeks Container: Box |
8 In Stock |
|
$181.8200 | Buy Now |
DISTI #
996-9001BG305
|
Mouser Electronics | Pushbutton Switches CONTROL STATION 600VAC 5A, Type B | 2 |
|
$169.3100 / $181.7800 | Buy Now |