There are no models available for this part yet.
Overview of 9001BW102Y by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9001BW102Y by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-9001BW102Y-ND
|
DigiKey | PENDANT STATION 600VAC 5A T-BW Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$161.1000 / $204.1500 | Buy Now | |
DISTI #
996-9001BW102Y
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches PENDANT STATION 600VAC 5A, Type BW | 0 |
|
Order Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$212.6300 / $235.6000 | Buy Now |