Part Details for 9001BW241 by Schneider Electric
Overview of 9001BW241 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001BW241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001BW241-ND
|
DigiKey | CONTROL STATION 600VAC 5A T-B Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$270.0000 / $287.0700 | Buy Now |
DISTI #
996-9001BW241
|
Mouser Electronics | Pushbutton Switches CONTROL STATION 600VAC 5A, Type B | 6 |
|
$253.1900 / $283.4800 | Buy Now |