Part Details for 9001K1L35G by Schneider Electric
Overview of 9001K1L35G by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001K1L35G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F4054
|
Newark | Switch, Industrial Pushbutton, 30Mm, Switch Operation:(On), Pushbutton Actuator Style:-, Contact Configuration:Dpdt, Product Range:K Series, Switch Terminals:Screw, Contact Current Max:30A, Contact Voltage Ac Nom:600V Rohs Compliant: Yes |Schneider Electric 9001K1L35G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.8000 / $138.7200 | Buy Now |
DISTI #
4008-9001K1L35G-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$136.0480 / $151.1600 | Buy Now |
DISTI #
996-9001K1L35G
|
Mouser Electronics | Pushbutton Switches PSH BTTN OPRATR 30MM TYPE K | 0 |
|
$136.0300 / $168.0500 | Order Now |