Part Details for 9001K2L1GH13 by Schneider Electric
Overview of 9001K2L1GH13 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001K2L1GH13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B138
|
Newark | Push Button 600Vac 10A 30Mm T-K Rohs Compliant: Yes |Schneider Electric 9001K2L1GH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.8700 / $245.4800 | Buy Now |
DISTI #
4008-9001K2L1GH13-ND
|
DigiKey | PUSH BUTTON 600VAC 10A 30MM T-K Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$173.0624 / $219.3000 | Buy Now |
DISTI #
996-9001K2L1GH13
|
Mouser Electronics | Pushbutton Switches PSH BTTN 600VAC 10A 30MM, Type K | 0 |
|
$206.2100 / $219.3000 | Order Now |
DISTI #
70060272
|
RS | Pushbutton, Illuminated Green, Momentary, 1NO-1NC, 30mm, 10A, 600V, NEMA 4/13 | Schneider Electric 9001K2L1GH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$228.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$228.4200 / $253.1000 | Buy Now |