Part Details for 9001KA1 by Schneider Electric
Overview of 9001KA1 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F2966
|
Newark | Contact Block, 1No/1Nc, 10A, Screw/Clamp, Switch Terminals:Screw Clamp, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:600V, For Use With:Square D Type Ka Pushbutton Switches, Contact Voltage Dc Max:600V Rohs Compliant: Yes |Schneider Electric 9001KA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$38.2200 / $49.6300 | Buy Now |
DISTI #
4008-9001KA1-ND
|
DigiKey | CONTACT BLOCK SPDT Min Qty: 1 Lead time: 5 Weeks Container: Box |
86 In Stock |
|
$34.8694 / $44.5700 | Buy Now |
DISTI #
996-9001KA1
|
Mouser Electronics | Switch Hardware 30MM CONTACT BLOCK 1N/O 1N/C RoHS: Compliant | 176 |
|
$35.0500 / $44.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 In Stock |
|
$45.0500 / $58.2200 | Buy Now |
DISTI #
9001KA1
|
TME | Contact block, 30mm, 9001K, Contacts: NC + NO Min Qty: 1 | 143 |
|
$18.0300 / $20.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30 In Stock |
|
$45.0500 / $58.2200 | Buy Now |