Part Details for 9001KA12 by Schneider Electric
Overview of 9001KA12 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C4316
|
Newark | Push Button Contact 600Vac 10A 30Mm T-K |Schneider Electric 9001KA12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4900 / $47.4000 | Buy Now |
DISTI #
4008-9001KA12-ND
|
DigiKey | CONTACT BLOCK 10A 600V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$43.3500 | Buy Now |
DISTI #
996-9001KA12
|
Mouser Electronics | Switch Hardware PSH BTTN CONTACT 600VAC 10A 30MM, K | 0 |
|
$36.9000 / $48.9700 | Order Now |
DISTI #
70405670
|
RS | Switch part, Contact block, 10A 600VAC | Schneider Electric 9001KA12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$38.4600 / $49.9500 | Buy Now |