Part Details for 9001KA1G by Schneider Electric
Overview of 9001KA1G by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KA1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B8843
|
Newark | Contact Block, Spst-No/Nc, Screw Clamp, Switch Terminals:Screw Clamp, No. Of Poles:2 Pole, Contact Current Max:10A, Contact Voltage Ac Max:600V, For Use With:Schneider Harmony 9001K Series 30Mm Push Buttons, Product Range:- Rohs Compliant: Yes |Schneider Electric 9001KA1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3800 / $55.1100 | Buy Now |
DISTI #
4008-9001KA1G-ND
|
DigiKey | CONTACT BLOCK SPDT 10A 600V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$52.1300 | Buy Now |
DISTI #
996-9001KA1G
|
Mouser Electronics | Switch Contact Blocks / Switch Kits PSH BTTN CONTACT 600VAC 10A 30MM, K | 0 |
|
$45.7900 / $49.4300 | Order Now |
Part Details for 9001KA1G
9001KA1G CAD Models
9001KA1G Part Data Attributes
|
9001KA1G
Schneider Electric
Buy Now
|
Compare Parts:
9001KA1G
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |