Part Details for 9001KA2G by Schneider Electric
Overview of 9001KA2G by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KA2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B8845
|
Newark | Contact Block, Spst-No, Screw Clamp, Switch Terminals:Screw Clamp, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:600V, For Use With:Schneider Harmony 9001K Series 30Mm Push Buttons, Contact Voltage Dc Max:- Rohs Compliant: Yes |Schneider Electric 9001KA2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.4200 / $28.6300 | Buy Now |
DISTI #
4008-9001KA2G-ND
|
DigiKey | CONTACT BLOCK SPST-NO 10A 600V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$27.1600 | Buy Now |
DISTI #
996-9001KA2G
|
Mouser Electronics | Switch Contact Blocks / Switch Kits PSH BTTN CONTACT 600VAC 10A 30MM, K | 0 |
|
$22.8400 / $25.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6300 / $30.7900 | Buy Now |