There are no models available for this part yet.
Overview of 9001KA4 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9001KA4 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16F4057
|
Newark | Contact Block, 1No/1Nc, 10A, Screw/Clamp, Switch Terminals:Screw, No. Of Poles:2 Pole, Contact Current Max:10A, Contact Voltage Ac Max:600V, For Use With:Square D Type Ka Pushbutton Switches, Contact Voltage Dc Max:600V Rohs Compliant: Yes |Schneider Electric 9001KA4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8000 / $49.4400 | Buy Now | |
DISTI #
4008-9001KA4-ND
|
DigiKey | CONT BL SPST 3A 240V/550MA 125V Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$52.1300 | Buy Now | |
DISTI #
996-9001KA4
|
Mouser Electronics | Switch Contact Blocks / Switch Kits 30MM CONTACT BLOCK 1N/O EARLY CLOSING RoHS: Compliant | 2 |
|
$46.5800 / $50.1100 | Buy Now |