Part Details for 9001KA45 by Schneider Electric
Overview of 9001KA45 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KA45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B8855
|
Newark | Pushbutton Contact 120Vac 0.5A Type K Rohs Compliant: Yes |Schneider Electric 9001KA45 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.4500 / $159.6300 | Buy Now |
DISTI #
4008-9001KA45-ND
|
DigiKey | CONTACT BLOCK DPST-NO Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$114.5616 / $134.3100 | Buy Now |
DISTI #
996-9001KA45
|
Mouser Electronics | Switch Hardware PSH BTTN CONTACT 120VAC 0.5A TYPE K | 0 |
|
$76.3700 / $94.1900 | Order Now |