Part Details for 9001KN211 by Schneider Electric
Overview of 9001KN211 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KN211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B8989
|
Newark | 30Mm Legend Plate - Up |Schneider Electric 9001KN211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $7.2400 | Buy Now |
DISTI #
4008-9001KN211-ND
|
DigiKey | 30MM LEGEND PLATE - UP Min Qty: 1 Lead time: 7 Weeks Container: Box |
5 In Stock |
|
$8.1700 | Buy Now |
DISTI #
996-9001KN211
|
Mouser Electronics | Switch Hardware 30MM LEGEND PLATE UP | 0 |
|
$5.9100 / $7.3100 | Order Now |
DISTI #
3115084
|
Farnell | LEGEND PLATE, 30MM CONTROL & SIGNAL UNIT RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$7.3015 | Buy Now |