Part Details for 9001KN223 by Schneider Electric
Overview of 9001KN223 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KN223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9003
|
Newark | 30Mm Legend Plate - Reset Rohs Compliant: Yes |Schneider Electric 9001KN223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $6.2700 | Buy Now |
DISTI #
4008-9001KN223-ND
|
DigiKey | PUSH BUTTON 30 MM LEGEND PLATE - Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$7.8290 / $8.1700 | Buy Now |
DISTI #
996-9001KN223
|
Mouser Electronics | Switch Hardware 30MM LEGEND PLATE RESET | 0 |
|
$5.5400 / $6.9200 | Order Now |