Part Details for 9001KR11UH1H1 by Schneider Electric
Overview of 9001KR11UH1H1 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KR11UH1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9348
|
Newark | Pb Switch, Spst-No/Nc, 3A, 240Vac, Product Range:Harmony 9001K Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:2 Stay Put, Pushbutton Actuator Style:Round Flush, Contact Current Ac Max:3A Rohs Compliant: Yes |Schneider Electric 9001KR11UH1H1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.8100 / $258.2100 | Buy Now |
DISTI #
4008-9001KR11UH1H1-ND
|
DigiKey | PUSH BUTTON 600VAC 10A 30MM T-K Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$241.3600 | Buy Now |
DISTI #
996-9001KR11UH1H1
|
Mouser Electronics | Pushbutton Switches PSH BTTN 600VAC 10A 30MM, Type K RoHS: Compliant | 0 |
|
$212.0800 / $227.0000 | Order Now |
DISTI #
74649258
|
RS | Double-headed push-button, metal,7 colours choice, 30mm, mechanical interlockin | Schneider Electric 9001KR11UH1H1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$243.7700 | RFQ |
Part Details for 9001KR11UH1H1
9001KR11UH1H1 CAD Models
9001KR11UH1H1 Part Data Attributes
|
9001KR11UH1H1
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9001KR11UH1H1
Schneider Electric
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |