Part Details for 9001KR16H13 by Schneider Electric
Overview of 9001KR16H13 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KR16H13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R2499
|
Newark | Switch, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Turn To Release, Switch Terminals:Screw, Contact Current Max:3A, Contact Voltage Ac Nom:-, Contact Voltage Dc Nom:-, Pushbutton Actuator Style:Mushroom Rohs Compliant: Yes |Schneider Electric 9001KR16H13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.5000 / $194.5800 | Buy Now |
DISTI #
4008-9001KR16H13-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 3A 240V Min Qty: 1 Lead time: 17 Weeks Container: Box |
3 In Stock |
|
$172.0000 | Buy Now |
DISTI #
996-9001KR16H13
|
Mouser Electronics | Pushbutton Switches 30mm TTR Mushroom 1 C/O | 0 |
|
$206.5000 / $211.8400 | Order Now |
DISTI #
70343215
|
RS | Electric Harmony E-Stop Twist to Reset Red 40mm Flat Head | Schneider Electric 9001KR16H13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 |
|
$220.3100 | Buy Now |
DISTI #
9001KR16H13
|
TME | Switch: emergency stop, 30mm, Stabl.pos: 2, NC + NO, red, none, IP66 Min Qty: 1 | 0 |
|
$62.4700 / $71.3900 | RFQ |