Part Details for 9001KR24R by Schneider Electric
Overview of 9001KR24R by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KR24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9375
|
Newark | Switch Actuator, Pushbutton, Red, For Use With:Schneider Harmony 9001K Series 30Mm Pushbutton Switches, Ip/Nema Rating:-, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric 9001KR24R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3500 / $100.2300 | Buy Now |
DISTI #
4008-9001KR24R-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$85.6030 / $93.9500 | Buy Now |
DISTI #
996-9001KR24R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30MM MUSHROOM OPERATOR RED | 0 |
|
$67.9600 / $84.3300 | Order Now |
DISTI #
70343225
|
RS | Red Push Button Head, Momentary, 30mm Cutout, Electric 9001K Series | Schneider Electric 9001KR24R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 22 |
|
$66.2300 / $86.0200 | Buy Now |
DISTI #
3109159
|
Farnell | SWITCH ACTUATOR, PUSHBUTTON, RED RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$73.5642 | Buy Now |