Part Details for 9001KR25RH6 by Square D by Schneider Electric
Overview of 9001KR25RH6 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KR25RH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70060349
|
RS | Pushbutton, Non-Illuminated Red Mush, Momentary, 1NC, 30mm, 10A, 600V, NEMA 4/13 | Square D 9001KR25RH6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$148.7000 / $165.2200 | Buy Now |