Part Details for 9001KR4R by Schneider Electric
Overview of 9001KR4R by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KR4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9983
|
Newark | Switch, Industrial Pushbutton, 30Mm, For Use With:Head For Spring Return Push-Button, Ip/Nema Rating:-, Product Range:K Series, Actuator/Cap Colour:Red, Actuator Diameter:30Mm, Contact Configuration:Spst, Contact Current Max:60A Rohs Compliant: Yes |Schneider Electric 9001KR4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.1100 / $92.5600 | Buy Now |
DISTI #
4008-9001KR4R-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$81.0000 / $89.3000 | Buy Now |
DISTI #
996-9001KR4R
|
Mouser Electronics | Rotary Switches PSH BTTN OPERATOR 30MM TYPE K RoHS: Compliant | 1 |
|
$71.1800 / $84.9100 | Buy Now |
DISTI #
70060930
|
RS | Red Push Button Head, Momentary, 30mm Cutout, Electric 9001K Series | Schneider Electric 9001KR4R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 65 |
|
$86.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.2600 / $99.4500 | Buy Now |