Part Details for 9001KR4R05H13 by Schneider Electric
Overview of 9001KR4R05H13 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KR4R05H13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4643
|
Newark | Pushbutton 600Vac 10A 30Mm Type K |Schneider Electric 9001KR4R05H13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-9001KR4R05H13-ND
|
DigiKey | PUSHBUTTON 600VAC 10A 30MM TYPE Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$130.3500 | Buy Now |
DISTI #
996-9001KR4R05H13
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PSH BTTN 600VAC 10A 30MM, Type K | 3 |
|
$105.6700 / $123.8900 | Buy Now |