Part Details for 9001KR4RH13 by Schneider Electric
Overview of 9001KR4RH13 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KR4RH13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4640
|
Newark | Switch, Industrial Pushbutton, 30Mm, Product Range:Harmony 9001K Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Red Rohs Compliant: Yes |Schneider Electric 9001KR4RH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.4100 / $116.2100 | Buy Now |
DISTI #
4008-9001KR4RH13-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
9 In Stock |
|
$122.7000 | Buy Now |
DISTI #
996-9001KR4RH13
|
Mouser Electronics | Pushbutton Switches PSH BTTN 600VAC 10A 30MM, Type K | 0 |
|
$112.0800 / $119.2200 | Order Now |
DISTI #
70060370
|
RS | Pushbutton, Non-Illuminated Red Mush, Momentary, 1NO-1NC, 30mm, 10A, 600V | Schneider Electric 9001KR4RH13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$123.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.8900 / $137.5100 | Buy Now |