Part Details for 9001KR4RH6 by Schneider Electric
Overview of 9001KR4RH6 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 9001KR4RH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4642
|
Newark | Pb Sw, Spst-Nc, 3A/240Vac, Panel, Product Range:Harmony 9001K Series, Panel Cutout Diameter:30Mm, Contact Configuration:Spst-Nc, Switch Operation:Off-(On), Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Red, Ip Rating:Ip66Rohs Compliant: Yes |Schneider Electric 9001KR4RH6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.8500 / $207.9000 | Buy Now |
DISTI #
4008-9001KR4RH6-ND
|
DigiKey | PUSHBUTTON 600VAC 10A 30MM TYPE Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$168.0000 / $169.7700 | Buy Now |
DISTI #
996-9001KR4RH6
|
Mouser Electronics | Switch Actuators PSH BTTN 600VAC 10A 30MM, Type K RoHS: Compliant | 3 |
|
$153.6400 / $169.7400 | Buy Now |
Part Details for 9001KR4RH6
9001KR4RH6 CAD Models
9001KR4RH6 Part Data Attributes
|
9001KR4RH6
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9001KR4RH6
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |