There are no models available for this part yet.
Overview of 9001KR4Y by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9001KR4Y by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16B9400
|
Newark | Push Button 600Vac 10A 30Mm T-K Rohs Compliant: Yes |Schneider Electric 9001KR4Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3500 / $100.2300 | Buy Now | |
DISTI #
4008-9001KR4Y-ND
|
DigiKey | CONFIG SW BODY MUSH PB NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$88.7300 | Buy Now | |
DISTI #
996-9001KR4Y
|
Mouser Electronics | Pushbutton Switches PSH BTTN 600VAC 10A 30MM, Type K | 0 |
|
$81.4000 / $88.7300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.2600 / $99.4500 | Buy Now |