Part Details for 9001KR9R94H6 by Schneider Electric
Overview of 9001KR9R94H6 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KR9R94H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K5382
|
Newark | Pushbutton 30Mm K Rohs Compliant: Yes |Schneider Electric 9001KR9R94H6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.1200 / $188.9100 | Buy Now |
DISTI #
4008-9001KR9R94H6-ND
|
DigiKey | PUSHBUTTON 30MM K Min Qty: 1 Lead time: 5 Weeks Container: Box |
8 In Stock |
|
$161.4200 | Buy Now |
DISTI #
996-9001KR9R94H6
|
Mouser Electronics | Pushbutton Switches PSH BTTN 30MM K | 0 |
|
$156.0200 / $188.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$175.7900 / $194.7800 | Buy Now |