Part Details for 9001KS11 by Schneider Electric
Overview of 9001KS11 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9474
|
Newark | Rotary Switch, 2 Pos, Non Illuminated, No. Of Switch Positions:2 Position, No. Of Poles:-, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:Harmony Series, Illumination:Non Illuminated Rohs Compliant: Yes |Schneider Electric 9001KS11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3800 / $55.1100 | Buy Now |
DISTI #
4008-9001KS11-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$47.4430 / $52.1300 | Buy Now |
DISTI #
996-9001KS11
|
Mouser Electronics | Keylock Switches 30MM SELECTOR SWITCH 2 POSITION | 0 |
|
$44.3600 / $50.2400 | Order Now |
DISTI #
70343292
|
RS | Electric 9001K 3 Position Selector Switch Head Standard Handle Stay Put | Schneider Electric 9001KS11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.0500 / $58.2200 | Buy Now |
Part Details for 9001KS11
9001KS11 CAD Models
9001KS11 Part Data Attributes
|
9001KS11
Schneider Electric
Buy Now
|
Compare Parts:
9001KS11
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |