Part Details for 9001KS34K1H5 by Schneider Electric
Overview of 9001KS34K1H5 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS34K1H5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P8232
|
Newark | Selector Switch 600Vac 10A 30Mm T-K Rohs Compliant: Yes |Schneider Electric 9001KS34K1H5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.0000 / $235.3000 | Buy Now |
DISTI #
4008-9001KS34K1H5-ND
|
DigiKey | SWITCH SELECTOR 2POS SPST Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$221.1400 | Buy Now |
DISTI #
996-9001KS34K1H5
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 600VAC 10A 30MM, K | 0 |
|
$171.9500 / $191.0700 | Order Now |