Part Details for 9001KS43K5 by Schneider Electric
Overview of 9001KS43K5 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KS43K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B9549
|
Newark | Key Operated Switch, 3 Position, Panel, Switch Operation:Maintained, Contact Configuration:-, Product Range:Harmony Series, No. Of Switch Positions:3 Position, Switch Terminals:-, Contact Current Max:-, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Schneider Electric 9001KS43K5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.1700 / $170.7800 | Buy Now |
DISTI #
4008-9001KS43K5-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$138.0000 / $143.6800 | Buy Now |
DISTI #
996-9001KS43K5
|
Mouser Electronics | Keylock Switches 30MM SELECTOR SWITCH 3 POSITION | 0 |
|
$131.2200 / $143.6200 | Order Now |
DISTI #
70343307
|
RS | 9001K 3 Position Selector Switch Head Manual Return | Schneider Electric 9001KS43K5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$145.0600 | RFQ |