Part Details for 9001KYSK203 by Schneider Electric
Overview of 9001KYSK203 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001KYSK203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B022
|
Newark | Control Station, Pushbutton, 1No/2Nc, Contact Configuration:Spst-No, Dpst-Nc, No. Of Positions:2 Position, Switch Case:Stainless Steel, Product Range:-, No. Of Positions:2Positions Rohs Compliant: Yes |Schneider Electric 9001KYSK203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
996-9001KYSK203
|
Mouser Electronics | Switch Hardware CONTROL STATION + OPERATORS | 0 |
|
$436.0500 / $451.0500 | Order Now |
Part Details for 9001KYSK203
9001KYSK203 CAD Models
9001KYSK203 Part Data Attributes
|
9001KYSK203
Schneider Electric
Buy Now
|
Compare Parts:
9001KYSK203
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |