There are no models available for this part yet.
Overview of 9001R22 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 9001R22 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17B332
|
Newark | Mushroom Switch Knob, Accessory Type:Mushroom Knob, For Use With:K, Kx & Sk Series Pushbutton Switches, Product Range:- Rohs Compliant: Yes |Schneider Electric 9001R22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$12.8800 / $15.3300 | Buy Now | |
DISTI #
4008-9001R22-ND
|
DigiKey | 30MM PUSH BUTTON, TYPES K OR SK, Min Qty: 1 Lead time: 5 Weeks Container: Box |
8 In Stock |
|
$14.0400 | Buy Now | |
DISTI #
996-9001R22
|
Mouser Electronics | Switch Hardware 30MM MSHRM FOR ILLUM PB RED 41MM | 25 |
|
$11.8900 / $13.7600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4200 / $13.4700 | Buy Now | ||
DISTI #
9001R22
|
TME | Button, 30mm Min Qty: 1 | 0 |
|
$6.9200 / $7.9100 | RFQ |
CAD Models for 9001R22 by Schneider Electric
Part Data Attributes for 9001R22 by Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|