Part Details for 9001SKR1RH6 by Schneider Electric
Overview of 9001SKR1RH6 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001SKR1RH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9001SKR1RH6-ND
|
DigiKey | CONFIG SW BODY PUSHBUT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$68.0500 / $72.3000 | Buy Now |
DISTI #
996-9001SKR1RH6
|
Mouser Electronics | Switch Hardware PSH BTTN 600VAC 10A 30MM SK RoHS: Compliant | 0 |
|
$62.9500 / $72.3000 | Order Now |
DISTI #
70060426
|
RS | Pushbutton, Non-Illumd Red, Momentary, 1NC, 30mm, 10A, 600V, Screw Clamp | Schneider Electric 9001SKR1RH6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$56.7800 / $73.7500 | RFQ |