Part Details for 9001SKR3RH13 by Square D by Schneider Electric
Overview of 9001SKR3RH13 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9001SKR3RH13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B478
|
Newark | Pushbutton 600Vac 10Amp 30Mm Sk +Options |Square D By Schneider Electric 9001SKR3RH13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.4600 / $109.6000 | Buy Now |
DISTI #
70060452
|
RS | Pushbutton, Non-Illumd Red No Guard, Momentary, 1NO-1NC, 30mm, 10A, 600V, Screw | Square D 9001SKR3RH13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$72.7800 / $94.5100 | Buy Now |